- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 50CP60-01-1-06N
Description
+
Switch Rotary SP6T 6 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
Search Keywords: 50CP6001106N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:50CP60-01-1-06N
-
Alias/AKA:50CP60-01-1-06N-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:6
-
Pole Throw Configuration:SP6T
-
Actuator Length:9.53 mm
-
Dimension:12.7 x 12.7 x 29.52 mm
-
Actuator Style/Diameter:Flatted Shaft/3.18
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:60 °
-
Contact Rating @ Voltage:0.2@28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$26.13
5
$24.62
10
$24.56
25
$23.90
50
$23.26
100
$19.39
250 +
$17.99
Click for Quote
Log in
to unlock special pricing