- Home ›
- All Products›
- 50CL90-01-2-02N,KEY
Grayhill
50CL90-01-2-02N,KEY
Switch Rotary DPDT 2 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Rotary DPDT 2 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Search Keywords: 50CL9001202NKEY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:50CL90-01-2-02N,KEY
-
Alias/AKA:50CL90-01-2-02N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 50CL90-01-2-02N,KEY RoHS compliant?
Yes, 50CL90-01-2-02N,KEY is RoHS compliant.
What is the lead time for 50CL90-01-2-02N,KEY?
The standard lead time for 50CL90-01-2-02N,KEY is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
MOQ for out of Stock Qty:
7
16 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$141.26
5
$140.91
7
$140.56
13
$93.15
19
$75.68
25 +
$74.17
Click for Quote
Log in
to unlock special pricing