- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 50CD45-01-2-AJN
Grayhill
50CD45-01-2-AJN
Switch Rotary DP Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Rotary DP Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Search Keywords: 50CD45012AJN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:50CD45-01-2-AJN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Number of Positions:N/A
-
Pole Throw Configuration:DP4T
-
Actuator Length:9.53 mm
-
Dimension:12.7 x 12.7 x 35.46 mm
-
Actuator Style/Diameter:Flatted Shaft/3.18
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:45 °
-
Contact Rating @ Voltage:0.2@28VDC A
Product Guides
+
Frequently Asked Questions
Is 50CD45-01-2-AJN RoHS compliant?
Yes, 50CD45-01-2-AJN is RoHS compliant.
What is the lead time for 50CD45-01-2-AJN?
The standard lead time for 50CD45-01-2-AJN is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
16 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
2
$63.72
5
$63.57
7
$63.40
13
$51.21
19
$49.05
25 +
$48.07
Click for Quote
Log in
to unlock special pricing