- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 50CD36-01-1-AJN
Grayhill
50CD36-01-1-AJN
Switch Rotary SP Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Rotary SP Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Search Keywords: 50CD36011AJN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:50CD36-01-1-AJN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:N/A
-
Pole Throw Configuration:SP10T
-
Actuator Length:9.53 mm
-
Dimension:12.7 x 12.7 x 35.46 mm
-
Actuator Style/Diameter:Flatted Shaft/3.18
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:0.2@28VDC A
Product Guides
+
Frequently Asked Questions
Is 50CD36-01-1-AJN RoHS compliant?
Yes, 50CD36-01-1-AJN is RoHS compliant.
What is the lead time for 50CD36-01-1-AJN?
The standard lead time for 50CD36-01-1-AJN is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
16 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
2
$51.16
5
$51.04
7
$50.91
13
$41.12
19
$39.39
25 +
$38.60
Click for Quote
Log in
to unlock special pricing