- Home ›
- All Products›
- 50C45-01-1-08N
Description
+
Switch Rotary SP8T 8 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Search Keywords: 50C4501108N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:50C45-01-1-08N
-
Alias/AKA:50C45-01-1-08N-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$33.86
5
$31.68
10
$30.22
25
$29.31
50
$28.06
100
$22.42
250 +
$20.51
Click for Quote
Log in
to unlock special pricing