- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 50BS45-01-2-04N
Description
+
Switch Rotary DP4T 4 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Search Keywords: 50BS4501204N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:50BS45-01-2-04N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:4
-
Pole Throw Configuration:DP4T
-
Actuator Length:9.53 mm
-
Dimension:12.7mm x 12.7mm x 35.46 mm
-
Actuator Style/Diameter:Flatted Shaft/3.18
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:45 °
-
Contact Rating @ Voltage:0.2@28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$33.59
5
$31.42
10
$29.97
25
$29.07
50
$27.83
100
$22.25
250 +
$20.35
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT