- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 50AT45-01-1-08N
Grayhill
50AT45-01-1-08N
Switch Rotary SP8T 8 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:50AT45-01-1-08N
-
Alias/AKA:50AT45-01-1-08N-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Number of Positions:8
-
Pole Throw Configuration:SP8T
-
Actuator Length:9.53 mm
-
Dimension:12.7mm x 12.7mm x 36.45 mm
-
Actuator Style/Diameter:Flatted Shaft/3.18
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:45 °
-
Contact Rating @ Voltage:0.2@28VDC A