- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 50AT36-01-1-10N
Description
+
Rotary Switch, 10 Positions, Sp10T, Latched, 0.2A, 28Vdc, Solder Terminal, Shaft Type Actuator,
Search Keywords: 50AT3601110N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:50AT36-01-1-10N
-
Alias/AKA:50AT36-01-1-10N-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
3
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
3
$25.12
5
$23.54
10
$22.86
25
$21.96
50
$21.28
100
$17.32
250 +
$15.62
Click for Quote
Log in
to unlock special pricing