- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 50A90-01-1-04N
Description
+
The 50A90-01-1-04N is a single-pole, 4-position rotary switch with a 90° angle of throw and non-shorting, solder lug contacts.
Search Keywords: 50A9001104N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:50A90-01-1-04N
-
Alias/AKA:50A90-01-1-04N-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:4
-
Pole Throw Configuration:SP4T
-
Actuator Length:9.53 mm
-
Dimension:12.7 x 12.7 x 35.46 mm
-
Actuator Style/Diameter:Flatted Shaft/3.18
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:90 °
-
Contact Rating @ Voltage:0.2@28VDC A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
On Order:
250
can ship 10/8/26
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$36.73
5
$33.21
10
$32.91
25
$22.91
50
$20.85
100
$20.80
250 +
$20.74
Click for Quote
Log in
to unlock special pricing