- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 50A60-01-2-02N
Description
+
The 50A60-01-2-02N is a single-deck, 2-pole, 2-position rotary switch from the Series 50 with a 60° angle of throw and non-shorting contacts.
Search Keywords: 50A6001202N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:50A60-01-2-02N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Pole Throw Configuration:DPDT
-
Actuator Length:9.53 mm
-
Dimension:12.7 x 12.7 x 35.46 mm
-
Actuator Style/Diameter:Flatted Shaft/3.18
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:60 °
-
Contact Rating @ Voltage:0.2@28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$51.00
5
$34.39
10
$33.62
25
$27.81
50
$26.81
100
$26.26
250 +
$26.13
Click for Quote
Log in
to unlock special pricing