- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 50A45-01-2-04N
Description
+
Switch Rotary DP4T 4 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Search Keywords: 50A4501204N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:50A45-01-2-04N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:4
-
Pole Throw Configuration:DP4T
-
Actuator Length:9.53 mm
-
Dimension:12.7 x 12.7 x 35.46 mm
-
Actuator Style/Diameter:Flatted Shaft/3.18
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:45 °
-
Contact Rating @ Voltage:0.2@28VDC A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4
Ships today, if you order in
You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
13
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$38.291
13
$34.810
25
$29.050
50
$28.130
100
$28.060
250 +
$27.470
Click for Quote
Log in
to unlock special pricing