- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 50A45-01-1-02N
Grayhill
50A45-01-1-02N
Switch Rotary SPDT 2 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rotary SPDT 2 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Search Keywords: 50A4501102N
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Grayhill |
| Part No: | 50A45-01-1-02N |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509020 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Positions: | 2 |
| Pole Throw Configuration: | SPDT |
| Actuator Length: | 9.53 mm |
| Dimension: | 12.7 x 12.7 x 35.46 mm |
| Actuator Style/Diameter: | Flatted Shaft/3.18 |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Terminal Type: | Solder |
| Angle of Throw: | 45 ° |
| Contact Rating @ Voltage: | 0.2@28VDC A |
Product Guides
+
Frequently Asked Questions
Is 50A45-01-1-02N RoHS compliant?
Yes, 50A45-01-1-02N is RoHS compliant.
What is the lead time for 50A45-01-1-02N?
The standard lead time for 50A45-01-1-02N is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
16 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
1
$43.01
5
$31.45
10
$30.91
25
$28.13
50
$26.29
100
$24.60
250 +
$23.75
Click for Quote
Log in
to unlock special pricing