- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 50A36-01-1-04S
Description
+
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Search Keywords: 50A3601104S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:50A36-01-1-04S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:4
-
Pole Throw Configuration:SP4T
-
Actuator Length:9.53 mm
-
Dimension:12.7 x 12.7 x 35.46 mm
-
Actuator Style/Diameter:Flatted Shaft/3.18
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:0.2@28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$26.48
5
$24.77
10
$23.63
25
$22.93
50
$21.94
100
$17.53
250 +
$16.04
Click for Quote
Log in
to unlock special pricing