- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 50A36-01-1-03N
Grayhill
50A36-01-1-03N
A Series 50 single-deck rotary switch with one pole, three positions, a 36° angle of throw, and non-shorting contacts.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
A Series 50 single-deck rotary switch with one pole, three positions, a 36° angle of throw, and non-shorting contacts.
Search Keywords: 50A3601103N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:50A36-01-1-03N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:3
-
Pole Throw Configuration:SP3T
-
Actuator Length:9.53 mm
-
Dimension:12.7 x 12.7 x 35.46 mm
-
Actuator Style/Diameter:Flatted Shaft/3.18
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:0.2@28VDC A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 50A36-01-1-03N RoHS compliant?
Yes, 50A36-01-1-03N is RoHS compliant.
What is the lead time for 50A36-01-1-03N?
The standard lead time for 50A36-01-1-03N is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
16 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
1
$26.29
5
$24.73
10
$24.06
25
$23.17
50
$22.50
100
$17.56
250 +
$15.69
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT