- Home ›
- All Products›
- 503267-1-03N
Description
+
Switch Rotary SP3T 3 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Search Keywords: 503267103N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:503267-1-03N
-
Alias/AKA:503264-1-03N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$25.02
5
$24.19
10
$23.83
25
$23.36
50
$23.00
100
$18.95
250 +
$17.46
Click for Quote
Log in
to unlock special pricing