- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 503265-1-03N
Description
+
Switch Rotary SP3T 3 Flatted Shaft Solder Lug 0.2A Momentary
Search Keywords: 503265103N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:503265-1-03N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:3
-
Pole Throw Configuration:SP3T
-
Actuator Length:N/A
-
Dimension:12.7 x 12.7 mm
-
Actuator Style/Diameter:Flatted Shaft
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:0.2 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 8/7/26
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$42.40
5
$34.26
10
$31.86
25
$28.87
50
$27.30
100
$26.13
250 +
$21.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT