help desk software
Image is representational - see mfr. specs

48ASSP3S1M2RBT

Grayhill

Switch Slide ON OFF ON SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Switch Slide ON OFF ON SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole
Search Keywords: 48ASSP3S1M2RBT
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Grayhill
  • 部品番号:
    48ASSP3S1M2RBT
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    PCB Through Hole
  • Body Orientation:
    Straight
  • Actuator Style:
    Top Slide
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Contact Plating:
    Gold/Nickel
  • Operating Temperature:
    -30 to 85 °C
  • Termination Style:
    PC Pins
  • Dimension:
    12.7 x 6.6 x 12.98 mm
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
最小注文:
5
10 Weeks 出荷できます 1/30/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
5
$4.90
50
$3.98
100
$3.81
250
$3.70
500
$2.99
1,000
$2.75
2,500
$2.61
5,000 +
$2.57
Click for Quote
ログイン 特別価格を解除するには