- Home ›
- All Products›
- 47BWSP4R1M1RT
Description
+
SWITCH ROCKER SPDT 0.4VA 20V
Search Keywords: 47BWSP4R1M1RT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:47BWSP4R1M1RT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
You may purchase all in-stock quantity of 42
Stock lot only:
42
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$6.666
250
$6.060
375
$4.790
500 +
$4.700
Click for Quote
Log in
to unlock special pricing