- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 47BWSP4R1M1QT
Description
+
Switch Rocker (ON) OFF (ON) SPDT Solder Lug Rocker 5A 250VAC 28VDC
Search Keywords: 47BWSP4R1M1QT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:47BWSP4R1M1QT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:SPDT13831
-
Switch Configuration:(ON) OFF (ON)13839
-
Contact Rating @ Voltage:5@125VAC 28VDC A
-
Actuator Style:Rocker13800
-
Terminal Type:Solder Lug13841
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$9.27
25
$9.25
50
$9.23
125
$9.20
250
$5.66
375
$4.48
500 +
$4.39
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT