help desk software
Image is representational - see mfr. specs

47BWSP2R1V2RT

Grayhill

Switch Rocker ON None (ON) SPDT PC Pins Rocker 20VAC 20VDC 0.4VA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON None (ON) SPDT PC Pins Rocker 20VAC 20VDC 0.4VA
Search Keywords: 47BWSP2R1V2RT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    47BWSP2R1V2RT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509025
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Bracket Mount/Through Hole
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None (On)
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Actuator Style:
    Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    N/R
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
10
17 Weeks can ship 3/19/26
Backorder
Price (USD)
Qty
Unit Price
10
$13.05
25
$4.85
100
$4.27
500
$3.55
1,000 +
$3.20
Click for Quote
Log in to unlock special pricing