- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 46-200-BLK
Description
+
Switch Push Button N.O./N.C. DPDT Round Button 0.25A 220VAC Momentary Contact Solder Panel Mount
Search Keywords: 46200BLK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:46-200-BLK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.25A@115 VAC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:15.88mm x 11.51mm x 39.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Ships today, if you order in
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$38.97
5
$38.87
7
$38.78
13
$31.32
19
$30.00
25 +
$29.41
Click for Quote
Log in
to unlock special pricing