help desk software
Image is representational - see mfr. specs

46-101 RED

Grayhill

Switch Push Button N.O./N.C. SPDT Round Button 0.25A 220VAC Momentary Contact Solder Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O./N.C. SPDT Round Button 0.25A 220VAC Momentary Contact Solder Panel Mount
Search Keywords: 46101RED
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    46-101 RED
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    0.25A@115 VAC
  • Actuator Style:
    Round Button
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
  • Dimension:
    11.1 x 11.1 x 33.7 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 175
Can Ship immediately
Minimum Order:
15
16 Weeks can ship 3/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$6.29
15
$8.17
25
$5.80
100
$5.66
250
$5.34
500
$5.04
1,000
$4.56
2,500 +
$4.40
Click for Quote
Log in to unlock special pricing