- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 46-05-05-502-05
Description
+
Switch Push Button N.O./N.C. SPDT Round Button 0.25A 220VAC Momentary Contact PC Turret Panel Mount/Through Hole
Search Keywords: 46050550205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:46-05-05-502-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.25A@115 VAC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:42.47 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
7
$59.55
13
$48.10
19
$46.08
25 +
$45.15
Click for Quote
Log in
to unlock special pricing