- Home ›
- All Products›
- 44S90-02B04N
Description
+
Rotary Switch, Shaft/panel seal, 90° , 2 deck, 1 pole/deck, 4 positions/pole,
Search Keywords: 44S9002B04N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:44S90-02B04N
-
Alias/AKA:44S90-02-1-04N-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$119.955
5
$109.050
8
$95.410
10 +
$93.500
Click for Quote
Log in
to unlock special pricing