- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 44S60-05-2-02N
Description
+
Switch Rotary DPDT 2 Flatted Shaft Solder Lug 5A 115VAC 28VDC
Search Keywords: 44S6005202N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:44S60-05-2-02N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Pole Throw Configuration:DPDT
-
Actuator Length:11.1 mm
-
Dimension:29.51 x 31.07 x 83.39 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:60 °
-
Contact Rating @ Voltage:5@115VAC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$236.47
3
$235.88
5
$174.19
8
$129.27
10 +
$126.69
Click for Quote
Log in
to unlock special pricing