- Home ›
- All Products›
- 44S45-04B08N
Description
+
Rotary Switch, Shaft/panel seal, 45° , 4 deck, 1 pole/deck, 8 positions/pole,
Search Keywords: 44S4504B08N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:44S45-04B08N
-
Alias/AKA:44S45-04-1-08N-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
MOQ for out of Stock Qty:
3
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$178.98
3
$167.37
5
$162.11
8
$155.43
10 +
$153.89
Click for Quote
Log in
to unlock special pricing