- Home ›
- All Products›
- 44S45-04-1-08N-F
Description
+
Switch Rotary 4P8T 8 Flatted Shaft Solder Lug 5A 115VAC 28VDC
Search Keywords: 44S4504108NF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:44S45-04-1-08N-F
-
Alias/AKA:44S45-04B08N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$160.80
3
$150.36
5
$145.63
8
$144.19
10 +
$138.26
Click for Quote
Log in
to unlock special pricing