- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 44S45-01-1-04S
Description
+
A Series 44 single-deck rotary switch with a 45° angle of throw, configured for 1 pole, 4 shorting positions, and featuring a shaft and panel seal.
Search Keywords: 44S4501104S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:44S45-01-1-04S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:4
-
Pole Throw Configuration:SP4T
-
Actuator Length:11.1 mm
-
Dimension:29.51 x 31.07 x 48.24 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:45 °
-
Contact Rating @ Voltage:5@115VAC A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
On Order:
10
can ship 6/22/26
MOQ for out of Stock Qty:
3
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$120.43
3
$105.21
5
$91.37
8
$88.94
10 +
$83.65
Click for Quote
Log in
to unlock special pricing