- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 44MGS60-02C03N
Grayhill
44MGS60-02C03N
Switch Rotary DP3T 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rotary DP3T 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC
Search Keywords: 44MGS6002C03N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:44MGS60-02C03N
-
Alias/AKA:44MGS60-02-2-03N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 44MGS60-02C03N RoHS compliant?
Yes, 44MGS60-02C03N is RoHS compliant.
What is the lead time for 44MGS60-02C03N?
The standard lead time for 44MGS60-02C03N is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
7
can ship 12/3/26
MOQ for out of Stock Qty:
3
12 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$294.67
3
$293.93
5
$217.06
8
$161.10
10 +
$157.87
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT