- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 44MG90-02-1-02N
Description
+
Rotary Switch, 2 Positions, Spdt, Latched, 0.025A, 28Vdc, Screw Terminal, Single Shaft Type
Search Keywords: 44MG9002102N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:44MG90-02-1-02N
-
Alias/AKA:M3786/4-1149L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
MOQ for out of Stock Qty:
3
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$210.47
3
$196.80
5
$175.36
8
$174.47
10 +
$163.99
Click for Quote
Log in
to unlock special pricing