- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 44MBS60-04-2-03N
Description
+
Switch Rotary DP3T 3 Position Flatted Shaft Solder Lug 5A 115VAC 28VDC
Search Keywords: 44MBS6004203N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:44MBS60-04-2-03N
-
Alias/AKA:44MBS60-04C03N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$263.69
3
$263.04
5
$194.24
8
$144.17
10 +
$141.28
Click for Quote
Log in
to unlock special pricing