- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 44MBS45-06A08N
Description
+
Switch Rotary SP8T 8 Flatted Shaft Solder Lug 5A 115VAC 28VDC
Search Keywords: 44MBS4506A08N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:44MBS45-06A08N
-
Alias/AKA:, 44MBS45-06-1-08N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:8
-
Pole Throw Configuration:SP8T
-
Actuator Length:11.1 mm
-
Dimension:29.51mm x 31.07mm x 98.53 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:45 °
-
Contact Rating @ Voltage:5@115VAC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/10/26