- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 44MBG90-04B02N
Description
+
Rotary Switch, 2 Positions, Spdt, Latched, 0.025A, 28Vdc, Screw Terminal, Single Shaft Type
Search Keywords: 44MBG9004B02N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:44MBG90-04B02N
-
Alias/AKA:44MBG90-04-1-02N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
3
$242.93
5
$179.39
8
$133.14
10 +
$130.48
Click for Quote
Log in
to unlock special pricing