Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

44M90-03-1-04N

Switch Rotary SP4T 4 Flatted Shaft Solder Lug 5A 115VAC 28VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 5A 115VAC 28VDC
Search Keywords: 44M9003104N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Grayhill
Part No: 44M90-03-1-04N
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Positions: 413872
Pole Throw Configuration: SP4T13875
Actuator Length: 11.1 mm
Dimension: 29.51mm x 31.07mm x 65.8113878mm
Actuator Style/Diameter: Flatted Shaft/6.3513842
Mounting: Panel Mount13870
Body Orientation: Straight13849
Terminal Type: Solder Lug13888
Angle of Throw: 90 °
Contact Rating @ Voltage: 5@115VAC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 44M90-03-1-04N RoHS compliant?
Yes, 44M90-03-1-04N is RoHS compliant.
What is the lead time for 44M90-03-1-04N?
The standard lead time for 44M90-03-1-04N is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
12 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$153.164
5
$139.240
8
$121.840
10 +
$119.400
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!