- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 44M60-01-1-06N
Grayhill
44M60-01-1-06N
Rotary Switch, 6 Positions, Sp6T, Latched, 0.25A, 28Vdc, Screw Terminal, Single Shaft Type
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rotary Switch, 6 Positions, Sp6T, Latched, 0.25A, 28Vdc, Screw Terminal, Single Shaft Type
Search Keywords: 44M6001106N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:44M60-01-1-06N
-
Alias/AKA:44M60-01-1-06N-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 44M60-01-1-06N RoHS compliant?
Yes, 44M60-01-1-06N is RoHS compliant.
What is the lead time for 44M60-01-1-06N?
The standard lead time for 44M60-01-1-06N is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$110.11
5
$100.10
8
$87.60
10 +
$85.84
Click for Quote
Log in
to unlock special pricing