- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 44M45-07-1-04N
Grayhill
44M45-07-1-04N
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 5A 115VAC 28VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 5A 115VAC 28VDC
Search Keywords: 44M4507104N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:44M45-07-1-04N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:4
-
Pole Throw Configuration:SP4T
-
Actuator Length:11.1 mm
-
Dimension:29.51 x 31.07 x 107.36 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:45 °
-
Contact Rating @ Voltage:5@115VAC A
Product Guides
+
Frequently Asked Questions
Is 44M45-07-1-04N RoHS compliant?
Yes, 44M45-07-1-04N is RoHS compliant.
What is the lead time for 44M45-07-1-04N?
The standard lead time for 44M45-07-1-04N is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
12 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$322.72
3
$321.91
5
$237.72
8
$176.43
10 +
$172.90
Click for Quote
Log in
to unlock special pricing