- Home ›
- All Products›
- 44M45-04-1-05N
Description
+
Rotary Switch Military 85° C 45° 5 positi
Search Keywords: 44M4504105N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:44M45-04-1-05N
-
Alias/AKA:M3786/4-0892
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$237.56
3
$236.97
5
$174.99
8
$129.88
10 +
$127.28
Click for Quote
Log in
to unlock special pricing