- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 44M45-02-1-08N-F
Description
+
A military-qualified Series 44 rotary switch with a 45° angle of throw, 2 decks, 1 pole per deck, and 8 non-shorting positions.
Search Keywords: 44M4502108NF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:44M45-02-1-08N-F
-
Alias/AKA:44M45-02B08N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3
$140.38
5
$126.34
8
$110.55
10 +
$108.34
Click for Quote
Log in
to unlock special pricing