- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 44M30-08-1-12N-F
Description
+
Rotary Switch, Military 85° C, 30° , 8 deck, 1 pole/deck, 12 positions/pol
Search Keywords: 44M3008112NF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:44M30-08-1-12N-F
-
Alias/AKA:44M30-08B12N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$438.57
3
$437.47
5
$323.05
8
$239.77
10 +
$234.97
Click for Quote
Log in
to unlock special pricing