- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 44M30-06B12N
Description
+
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Search Keywords: 44M3006B12N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:44M30-06B12N
-
Alias/AKA:44M30-06-1-12N-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
3
$340.08
5
$251.14
8
$186.39
10 +
$182.66
Click for Quote
Log in
to unlock special pricing