- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 44M30-02-1-12N
Grayhill
44M30-02-1-12N
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 1A 115VAC 115VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Search Keywords: 44M3002112N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:44M30-02-1-12N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:12
-
Pole Throw Configuration:SP12T
-
Actuator Length:11.1 mm
-
Dimension:29.51 x 31.07 x 57.02 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:1@115VAC 28VDC A
Product Guides
+
Frequently Asked Questions
Is 44M30-02-1-12N RoHS compliant?
Yes, 44M30-02-1-12N is RoHS compliant.
What is the lead time for 44M30-02-1-12N?
The standard lead time for 44M30-02-1-12N is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
9
can ship 11/23/26
MOQ for out of Stock Qty:
3
19 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$125.23
3
$124.92
5
$112.42
8
$98.37
10 +
$96.40
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT