- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- 44L45-02-2-02N,KEY
Grayhill
44L45-02-2-02N,KEY
Switch Key Lock DPDT 45° Tubular Key 5A 115VAC 28VDC >1.47N Solder Lug Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Key Lock DPDT 45° Tubular Key 5A 115VAC 28VDC >1.47N Solder Lug Panel Mount
Search Keywords: 44L4502202NKEY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:44L45-02-2-02N,KEY
-
Alias/AKA:44L45-02-2-02N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 44L45-02-2-02N,KEY RoHS compliant?
Yes, 44L45-02-2-02N,KEY is RoHS compliant.
What is the lead time for 44L45-02-2-02N,KEY?
The standard lead time for 44L45-02-2-02N,KEY is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
On Order:
100
can ship 10/19/26
MOQ for out of Stock Qty:
3
28 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
1
$260.01
3
$258.10
5
$256.84
8
$256.20
10 +
$209.82
Click for Quote
Log in
to unlock special pricing