- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- 44L45-02-2-02N
Grayhill
44L45-02-2-02N
Switch Key Lock DPDT 45° Tubular Key 5A 115VAC 28VDC >1.47N Solder Lug Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Key Lock DPDT 45° Tubular Key 5A 115VAC 28VDC >1.47N Solder Lug Panel Mount
Search Keywords: 44L4502202N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:44L45-02-2-02N
-
Alias/AKA:44L45-02-2-02N,KEY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Angle of Throw:45 °
-
Key Removable Positions:1,2
-
Switch Configuration:N/A
-
Pole Throw Configuration:DPDT
-
Contact Rating @ Voltage:5@115VAC A
-
Terminal Type:Solder
-
Bezel Style:Round
-
Operating Temperature:N/A
-
Body Orientation:Straight
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 44L45-02-2-02N RoHS compliant?
Yes, 44L45-02-2-02N is RoHS compliant.
What is the lead time for 44L45-02-2-02N?
The standard lead time for 44L45-02-2-02N is approximately 29 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
On Order:
100
can ship 10/26/26
MOQ for out of Stock Qty:
3
29 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
1
$260.01
3
$258.10
5
$256.84
8
$256.20
10 +
$209.82
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT