- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- 44L45-02-1-03N
Description
+
Switch Key Lock SP3T 45° Tubular Key 5A 115VAC 28VDC >1.47N Solder Lug Panel Mount
Search Keywords: 44L4502103N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:44L45-02-1-03N
-
Alias/AKA:44L45-02-1-03N,KEY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:3
-
Angle of Throw:45 °
-
Key Removable Positions:1,2,3
-
Switch Configuration:N/A
-
Pole Throw Configuration:SP3T
-
Contact Rating @ Voltage:5@115VAC A
-
Terminal Type:Solder
-
Bezel Style:Round
-
Operating Temperature:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
3
$295.99
5
$218.58
8
$162.22
10 +
$158.98
Click for Quote
Log in
to unlock special pricing