- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 44HS90-02-2-02N
Description
+
Switch Rotary DPDT 2 Flatted Shaft Solder Lug 5A 115VAC 28VDC
Search Keywords: 44HS9002202N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:44HS90-02-2-02N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:213872
-
Pole Throw Configuration:DPDT13875
-
Actuator Length:11.1 mm
-
Dimension:29.51mm x 31.07mm x 57.0213878mm
-
Actuator Style/Diameter:Flatted Shaft/6.3513842
-
Mounting:Panel Mount13870
-
Body Orientation:Straight13849
-
Terminal Type:Solder Lug13888
-
Angle of Throw:90 °
-
Contact Rating @ Voltage:5@115VAC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$181.368
5
$164.880
8
$122.370
10 +
$119.920
Click for Quote
Log in
to unlock special pricing