- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 44HS60-01-1-03N
Grayhill
44HS60-01-1-03N
A military-qualified, single-deck rotary switch with a 60° angle of throw, 1 pole, and 3 non-shorting positions.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
A military-qualified, single-deck rotary switch with a 60° angle of throw, 1 pole, and 3 non-shorting positions.
Search Keywords: 44HS6001103N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:44HS60-01-1-03N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:3
-
Pole Throw Configuration:SP3T
-
Actuator Length:11.1 mm
-
Dimension:29.51 x 31.07 x 48.24 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:60 °
-
Contact Rating @ Voltage:5@115VAC A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 44HS60-01-1-03N RoHS compliant?
Yes, 44HS60-01-1-03N is RoHS compliant.
What is the lead time for 44HS60-01-1-03N?
The standard lead time for 44HS60-01-1-03N is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
MOQ for out of Stock Qty:
3
12 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1
$135.46
3
$135.12
5
$121.61
8
$106.40
10 +
$104.28
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT