Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

44HS45-04-1-06N

Switch Rotary SP6T 6 Flatted Shaft Solder Lug 5A 115VAC 28VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rotary SP6T 6 Flatted Shaft Solder Lug 5A 115VAC 28VDC
Search Keywords: 44HS4504106N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Grayhill
Part No: 44HS45-04-1-06N
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Positions: 6
Pole Throw Configuration: SP6T
Actuator Length: 11.1 mm
Dimension: 29.51mm x 31.07mm x 74.6 mm
Actuator Style/Diameter: Flatted Shaft/6.35
Mounting: Panel Mount
Body Orientation: Straight
Terminal Type: Solder Lug
Angle of Throw: 45 °
Contact Rating @ Voltage: 5@115VAC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 44HS45-04-1-06N RoHS compliant?
Yes, 44HS45-04-1-06N is RoHS compliant.
What is the lead time for 44HS45-04-1-06N?
The standard lead time for 44HS45-04-1-06N is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks can ship 1/28/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$281.06
5
$207.55
8
$154.04
10 +
$150.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!