- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 44HS45-03B08N
Description
+
A military-qualified, 3-deck rotary switch featuring a 45° throw, 8 non-shorting positions per pole, and a sealed construction rated for operation up to 125°C.
Search Keywords: 44HS4503B08N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:44HS45-03B08N
-
Alias/AKA:44HS45-03-1-08N-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$259.48
3
$258.83
5
$191.14
8
$141.86
10 +
$139.02
Click for Quote
Log in
to unlock special pricing