- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 44HS30-03-2-04N
Grayhill
44HS30-03-2-04N
Switch Rotary DP4T 4 Flatted Shaft Solder Lug 1A 115VAC 115VDC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Grayhill |
| Part No: | 44HS30-03-2-04N |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509020 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Positions: | 4 |
| Pole Throw Configuration: | DP4T |
| Actuator Length: | 11.1 mm |
| Dimension: | 29.51 x 31.07 x 65.81 mm |
| Actuator Style/Diameter: | Flatted Shaft/6.35 |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Terminal Type: | Solder |
| Angle of Throw: | 30 ° |
| Contact Rating @ Voltage: | 1@115VAC 28VDC A |