Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

44HS30-02-1-08N

Switch Rotary SP8T 8 Flatted Shaft Solder Lug 1A 115VAC 115VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rotary SP8T 8 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Search Keywords: 44HS3002108N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Grayhill
Part No: 44HS30-02-1-08N
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Positions: 8
Pole Throw Configuration: SP8T
Actuator Length: 11.1 mm
Dimension: 29.51 x 31.07 x 57.02 mm
Actuator Style/Diameter: Flatted Shaft/6.35
Mounting: Panel Mount
Body Orientation: Straight
Terminal Type: Solder
Angle of Throw: 30 °
Contact Rating @ Voltage: 1@115VAC 28VDC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 44HS30-02-1-08N RoHS compliant?
Yes, 44HS30-02-1-08N is RoHS compliant.
What is the lead time for 44HS30-02-1-08N?
The standard lead time for 44HS30-02-1-08N is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$134.959
5
$122.690
8
$107.360
10 +
$105.200
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!